
RFRT250J50R0NS9 | |
|---|---|
DigiKey Part Number | 4506-RFRT250J50R0NS9-ND |
Manufacturer | |
Manufacturer Product Number | RFRT250J50R0NS9 |
Description | RF RES 50 OHM DC-3GHZ 250W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 250W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Thick Film | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | RF, High Frequency | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 0.976" L x 0.374" W (24.80mm x 9.50mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Style | Tab | |
Package / Case | Flat Box, Terminator | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,01000 Kč | 754,01 Kč |
| 10 | 665,34800 Kč | 6 653,48 Kč |
| 25 | 644,94680 Kč | 16 123,67 Kč |
| 50 | 633,12080 Kč | 31 656,04 Kč |
| 100 | 623,69470 Kč | 62 369,47 Kč |
| 250 | 614,10680 Kč | 153 526,70 Kč |
| Unit Price without VAT: | 754,01000 Kč |
|---|---|
| Unit Price with VAT: | 912,35210 Kč |



