New Product
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25FQ256ESFIG(R)

DigiKey Part Number
5369-BY25FQ256ESFIG(R)TR-ND - Tape & Reel (TR)
5369-BY25FQ256ESFIG(R)CT-ND - Cut Tape (CT)
5369-BY25FQ256ESFIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25FQ256ESFIG(R)
Description
255 MBIT, 3.0V (2.7V TO 3.6V), 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5 ns 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
100µs, 2.4ms
Access Time
5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,68000 Kč57,68 Kč
1053,82500 Kč538,25 Kč
2552,27960 Kč1 306,99 Kč
5051,08840 Kč2 554,42 Kč
10049,90110 Kč4 990,11 Kč
25048,33416 Kč12 083,54 Kč
50047,15536 Kč23 577,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50045,31139 Kč67 967,09 Kč
3 00044,16907 Kč132 507,21 Kč
4 50043,50984 Kč195 794,28 Kč
Manufacturers Standard Package
Unit Price without VAT:57,68000 Kč
Unit Price with VAT:69,79280 Kč