
BY25FQ256ESEIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ256ESEIG(R)TR-ND - Tape & Reel (TR) 5369-BY25FQ256ESEIG(R)CT-ND - Cut Tape (CT) 5369-BY25FQ256ESEIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25FQ256ESEIG(R) |
Description | 256 MBIT, 3.0V (2.7V TO 3.6V), 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 100µs, 2.4ms | |
Access Time | 5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 Kč | 50,10 Kč |
| 10 | 46,73100 Kč | 467,31 Kč |
| 25 | 45,39240 Kč | 1 134,81 Kč |
| 50 | 44,36920 Kč | 2 218,46 Kč |
| 100 | 43,34410 Kč | 4 334,41 Kč |
| 250 | 41,98968 Kč | 10 497,42 Kč |
| 500 | 40,97004 Kč | 20 485,02 Kč |
| 1 000 | 39,95879 Kč | 39 958,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,38229 Kč | 115 146,87 Kč |
| Unit Price without VAT: | 50,10000 Kč |
|---|---|
| Unit Price with VAT: | 60,62100 Kč |



