



ST1-DR | |
|---|---|
DigiKey Part Number | 4526-ST1-DR-ND |
Manufacturer | |
Manufacturer Product Number | ST1-DR |
Description | STRIPBOARD1 2SIDED-ROTATED 80X50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Rectangular) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Rectangular) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 3.15" L x 1.97" W (80.0mm x 50.0mm) | |
Board Thickness | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |










