
BS12BL06X12RP | |
|---|---|
DigiKey Part Number | 2042-1032-ND |
Manufacturer | |
Manufacturer Product Number | BS12BL06X12RP |
Description | BUMPER HEMI .375" DIA X .15" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.375" Dia (9.53mm) |
Packaging Box | Thickness 0.150" (3.81mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Dome | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 1,96569 Kč | 141,53 Kč |
| 144 | 1,83583 Kč | 264,36 Kč |
| 288 | 1,72066 Kč | 495,55 Kč |
| 504 | 1,63692 Kč | 825,01 Kč |
| 1 008 | 1,54277 Kč | 1 555,11 Kč |
| Unit Price without VAT: | 1,96569 Kč |
|---|---|
| Unit Price with VAT: | 2,37848 Kč |





