
BS03BL10X20RP | |
|---|---|
DigiKey Part Number | 2042-BS03BL10X20RP-ND |
Manufacturer | |
Manufacturer Product Number | BS03BL10X20RP |
Description | BUMPER .5" SQUARE X .23" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.230" (5.84mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,16385 Kč | 432,77 Kč |
| 400 | 2,03260 Kč | 813,04 Kč |
| 600 | 1,96297 Kč | 1 177,78 Kč |
| 1 000 | 1,88100 Kč | 1 881,00 Kč |
| Unit Price without VAT: | 2,16385 Kč |
|---|---|
| Unit Price with VAT: | 2,61826 Kč |









