


Category | Wire Gauge or Range - AWG 14-18 AWG |
Manufacturer Bulgin | Contact Termination Solder Cup |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Termination Finish Nickel |
Type Power | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 10 | 230,57900 Kč | 2 305,79 Kč |
| 25 | 216,12840 Kč | 5 403,21 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |

















