
PXP6011/03S/CR/0709 | |
|---|---|
DigiKey Part Number | PXP6011/03S/CR/0709-ND |
Manufacturer | |
Manufacturer Product Number | PXP6011/03S/CR/0709 |
Description | CONN RCPT HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | PXP6011/03S/CR/0709 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 (2 Power + PE) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,57000 Kč | 449,57 Kč |
| 10 | 382,12200 Kč | 3 821,22 Kč |
| 25 | 358,20080 Kč | 8 955,02 Kč |
| 50 | 341,10420 Kč | 17 055,21 Kč |
| 100 | 324,83280 Kč | 32 483,28 Kč |
| 250 | 304,51384 Kč | 76 128,46 Kč |
| 500 | 289,99918 Kč | 144 999,59 Kč |
| Unit Price without VAT: | 449,57000 Kč |
|---|---|
| Unit Price with VAT: | 543,97970 Kč |






