



SA1009 | |
|---|---|
DigiKey Part Number | 708-SA1009TR-ND - Tape & Reel (TR) 708-SA1009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1009 |
Description | CONTACT SKT 14-18AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-18 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer Bulgin | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1062-16-0144 | TE Connectivity Deutsch ICT Connectors | 10 881 | 1734-1157-1-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 19,04100 Kč | 190,41 Kč |
| 25 | 17,84400 Kč | 446,10 Kč |
| 50 | 16,99300 Kč | 849,65 Kč |
| 100 | 16,17970 Kč | 1 617,97 Kč |
| 250 | 15,16444 Kč | 3 791,11 Kč |
| 500 | 14,44034 Kč | 7 220,17 Kč |
| 1 000 | 13,75087 Kč | 13 750,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,46966 Kč | 49 878,64 Kč |
| 8 000 | 11,87486 Kč | 94 998,88 Kč |
| 12 000 | 11,54036 Kč | 138 484,32 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

