Pin Contact Nickel 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Nickel 16-20 AWG Crimp Power
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

SA1004

DigiKey Part Number
708-SA1004TR-ND - Tape & Reel (TR)
708-SA1004CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA1004
Description
CONTACT PIN 16-20AWG NKL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel 16-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Bulgin
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Contact Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1060-14-0122TE Connectivity Deutsch ICT Connectors3 4851734-1140-1-ND5,63000 KčSimilar
In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,57400 Kč105,74 Kč
259,90200 Kč247,55 Kč
509,42660 Kč471,33 Kč
1008,97620 Kč897,62 Kč
2508,41396 Kč2 103,49 Kč
5008,01184 Kč4 005,92 Kč
1 0007,62915 Kč7 629,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,05986 Kč21 179,58 Kč
6 0006,72295 Kč40 337,70 Kč
9 0006,53345 Kč58 801,05 Kč
15 0006,30228 Kč94 534,20 Kč
21 0006,15456 Kč129 245,76 Kč
30 0006,00179 Kč180 053,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč