
RFAA4SMAJSMAJ | |
|---|---|
DigiKey Part Number | 708-RFAA4SMAJSMAJ-ND |
Manufacturer | |
Manufacturer Product Number | RFAA4SMAJSMAJ |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RFAA4SMAJSMAJ Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 26.5 GHz |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R127712001 | Radiall USA, Inc. | 0 | 2201-R127712001-ND | 4 091,25000 Kč | Parametric Equivalent |
| SM4923 | Fairview Microwave | 0 | 5328-SM4923-ND | 5 161,73000 Kč | Parametric Equivalent |
| SM4930 | Fairview Microwave | 8 | 5328-SM4930-ND | 3 081,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 335,69580 Kč | 116 784,79 Kč |
| Unit Price without VAT: | 2 335,69580 Kč |
|---|---|
| Unit Price with VAT: | 2 826,19192 Kč |




