


PXPTPU78FIM03ASTM22 | |
|---|---|
DigiKey Part Number | 708-PXPTPU78FIM03ASTM22-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU78FIM03ASTM22 |
Description | CONN MALE W/PINS 3POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 300V | |
Cable Opening | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,18000 Kč | 559,18 Kč |
| 10 | 475,31100 Kč | 4 753,11 Kč |
| 25 | 445,55240 Kč | 11 138,81 Kč |
| 50 | 424,28980 Kč | 21 214,49 Kč |
| 100 | 404,05400 Kč | 40 405,40 Kč |
| 250 | 378,78124 Kč | 94 695,31 Kč |
| 500 | 360,73010 Kč | 180 365,05 Kč |
| Unit Price without VAT: | 559,18000 Kč |
|---|---|
| Unit Price with VAT: | 676,60780 Kč |


