3 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Screw
PXPTPU78FBF03ASTM22
7/8” Series Circular Automation Connectors

PXPTPU78FBF03ASTM22

DigiKey Part Number
708-PXPTPU78FBF03ASTM22-ND
Manufacturer
Manufacturer Product Number
PXPTPU78FBF03ASTM22
Description
CONN FEMALE W/SKTS 3POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
12A
Voltage Rating
300V
Cable Opening
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1574,09000 Kč574,09 Kč
10487,97300 Kč4 879,73 Kč
25457,42880 Kč11 435,72 Kč
50435,60360 Kč21 780,18 Kč
100414,82600 Kč41 482,60 Kč
250388,88464 Kč97 221,16 Kč
500370,34718 Kč185 173,59 Kč
Manufacturers Standard Package
Unit Price without VAT:574,09000 Kč
Unit Price with VAT:694,64890 Kč

Other Suppliers on DigiKey

200In Stock
Ships from WEC