


PXPTPU08RAM05BCL010PUR | |
|---|---|
DigiKey Part Number | 708-2342-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU08RAM05BCL010PUR |
Description | CBL 5POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,10000 Kč | 896,10 Kč |
| 10 | 761,54700 Kč | 7 615,47 Kč |
| 25 | 713,88120 Kč | 17 847,03 Kč |
| 50 | 679,83080 Kč | 33 991,54 Kč |
| 100 | 647,41380 Kč | 64 741,38 Kč |
| 250 | 606,93800 Kč | 151 734,50 Kč |
| Unit Price without VAT: | 896,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,28100 Kč |


