
RT07143PNH03 | |
|---|---|
DigiKey Part Number | 889-RT07143PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT07143PNH03 |
Description | RECEPTACLE, JAM NUT, 3 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT07143PNH03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 14-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT07143PNHEC03 | Amphenol Sine Systems Corp | 32 | 889-RT07143PNHEC03-ND | 562,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,22000 Kč | 439,22 Kč |
| 50 | 333,21240 Kč | 16 660,62 Kč |
| 100 | 317,31640 Kč | 31 731,64 Kč |
| Unit Price without VAT: | 439,22000 Kč |
|---|---|
| Unit Price with VAT: | 531,45620 Kč |


