


PXP6042/B | |
|---|---|
DigiKey Part Number | 708-1557-ND |
Manufacturer | |
Manufacturer Product Number | PXP6042/B |
Description | ADAPTER USB B RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Rear Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | PXP6042/B Models |
Category | Convert From (Adapter End) USB-B (USB TYPE-B), Receptacle |
Manufacturer Bulgin | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Mounting Type Panel Mount, Bulkhead - Rear Side Nut |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,53000 Kč | 612,53 Kč |
| 10 | 520,53200 Kč | 5 205,32 Kč |
| 25 | 487,94360 Kč | 12 198,59 Kč |
| 50 | 464,66060 Kč | 23 233,03 Kč |
| 100 | 442,49950 Kč | 44 249,95 Kč |
| 250 | 414,82756 Kč | 103 706,89 Kč |
| 500 | 395,05614 Kč | 197 528,07 Kč |
| Unit Price without VAT: | 612,53000 Kč |
|---|---|
| Unit Price with VAT: | 741,16130 Kč |


