


PXP6040/B/3M00 | |
|---|---|
DigiKey Part Number | 708-1531-ND |
Manufacturer | |
Manufacturer Product Number | PXP6040/B/3M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6040/B/3M00 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 22 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K |
Length 9.84' (3.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,33000 Kč | 1 056,33 Kč |
| 10 | 897,82900 Kč | 8 978,29 Kč |
| 25 | 841,63640 Kč | 21 040,91 Kč |
| 50 | 801,48940 Kč | 40 074,47 Kč |
| 100 | 763,27580 Kč | 76 327,58 Kč |
| 250 | 715,55972 Kč | 178 889,93 Kč |
| Unit Price without VAT: | 1 056,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,15930 Kč |


