Parametric Equivalent
Parametric Equivalent



PXP6041/AB/5M00 | |
|---|---|
DigiKey Part Number | PXP6041/AB/5M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP6041/AB/5M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6041/AB/5M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 302,30650 Kč | 26 046,13 Kč |
| Unit Price without VAT: | 1 302,30650 Kč |
|---|---|
| Unit Price with VAT: | 1 575,79087 Kč |



