PXP6040/A/5M00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 17
Unit Price: 1 417,37000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 302,30650 Kč
Datasheet
USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded
Bulgin Circular Data Connectors Available at Digi-Key

PXP6040/A/5M00

DigiKey Part Number
708-1529-ND
Manufacturer
Manufacturer Product Number
PXP6040/A/5M00
Description
CBL USB2.0 A PLUG-B PLUG W/COUPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
PXP6040/A/5M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 195,72050 Kč23 914,41 Kč
Unit Price without VAT:1 195,72050 Kč
Unit Price with VAT:1 446,82181 Kč