PXP6041/AB/3M00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 843,94100 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 26
Unit Price: 914,46000 Kč
Datasheet
USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded
Bulgin Circular Data Connectors Available at Digi-Key

PXP6041/AB/3M00

DigiKey Part Number
PXP6041/AB/3M00-ND
Manufacturer
Manufacturer Product Number
PXP6041/AB/3M00
Description
CBL USB2.0 A PLUG-B PLUG W/COUPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
PXP6041/AB/3M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
22 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20944,56350 Kč18 891,27 Kč
Unit Price without VAT:944,56350 Kč
Unit Price with VAT:1 142,92184 Kč