
PXP6011/03P/ST/0507 | |
|---|---|
DigiKey Part Number | 708-1535-ND |
Manufacturer | |
Manufacturer Product Number | PXP6011/03P/ST/0507 |
Description | CONN PLUG MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP6011/03P/ST/0507 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 277VAC/DC |
Termination Screw | Cable Opening 0.197" ~ 0.276" (5.00mm ~ 7.00mm) |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,01000 Kč | 724,01 Kč |
| 10 | 615,30400 Kč | 6 153,04 Kč |
| 25 | 576,78160 Kč | 14 419,54 Kč |
| 50 | 549,26560 Kč | 27 463,28 Kč |
| 100 | 523,06650 Kč | 52 306,65 Kč |
| 250 | 490,36208 Kč | 122 590,52 Kč |
| Unit Price without VAT: | 724,01000 Kč |
|---|---|
| Unit Price with VAT: | 876,05210 Kč |










