



5073/1C SL005 | |
|---|---|
DigiKey Part Number | A5073/1C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5073/1C SL005 |
Description | CABLE 3COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 424,43000 Kč | 16 424,43 Kč |
| 2 | 15 610,75500 Kč | 31 221,51 Kč |
| 3 | 15 432,97000 Kč | 46 298,91 Kč |
| Unit Price without VAT: | 16 424,43000 Kč |
|---|---|
| Unit Price with VAT: | 19 873,56030 Kč |









