



PXP4040/C/A/1M00 | |
|---|---|
DigiKey Part Number | 708-PXP4040/C/A/1M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP4040/C/A/1M00 |
Description | CBL A PLUG-C PLUG W/COUPL 3.28' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 682,36000 Kč | 1 682,36 Kč |
| 10 | 1 430,00600 Kč | 14 300,06 Kč |
| 25 | 1 340,53760 Kč | 33 513,44 Kč |
| 50 | 1 276,61960 Kč | 63 830,98 Kč |
| 100 | 1 215,77160 Kč | 121 577,16 Kč |
| Unit Price without VAT: | 1 682,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 035,65560 Kč |


