




PXP4010/03S/5055 | |
|---|---|
DigiKey Part Number | 708-1962-ND |
Manufacturer | |
Manufacturer Product Number | PXP4010/03S/5055 |
Description | CONN PLG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4010/03S/5055 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Black, Blue |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, UV Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,73000 Kč | 368,73 Kč |
| 10 | 313,33300 Kč | 3 133,33 Kč |
| 25 | 293,70400 Kč | 7 342,60 Kč |
| 50 | 281,02780 Kč | 14 051,39 Kč |
| Unit Price without VAT: | 368,73000 Kč |
|---|---|
| Unit Price with VAT: | 446,16330 Kč |















