




PXMBNI05RPF04APC | |
|---|---|
DigiKey Part Number | 708-2127-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI05RPF04APC |
Description | CONN PLUG FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI05RPF04APC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M5-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,87000 Kč | 610,87 Kč |
| 10 | 519,24000 Kč | 5 192,40 Kč |
| 25 | 486,73480 Kč | 12 168,37 Kč |
| 50 | 463,50840 Kč | 23 175,42 Kč |
| 100 | 441,40170 Kč | 44 140,17 Kč |
| 250 | 413,79752 Kč | 103 449,38 Kč |
| 500 | 396,00312 Kč | 198 001,56 Kč |
| Unit Price without VAT: | 610,87000 Kč |
|---|---|
| Unit Price with VAT: | 739,15270 Kč |


