
PXM6094/B | |
|---|---|
DigiKey Part Number | 708-PXM6094/B-ND |
Manufacturer | |
Manufacturer Product Number | PXM6094/B |
Description | REWIREABLE FLEX CONNECTOR PXM609 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 3.090" (78.40mm) | |
Color | Silver | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 42V | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 990,82000 Kč | 1 990,82 Kč |
| 10 | 1 749,70000 Kč | 17 497,00 Kč |
| 25 | 1 662,10920 Kč | 41 552,73 Kč |
| 50 | 1 598,77100 Kč | 79 938,55 Kč |
| 100 | 1 537,85780 Kč | 153 785,78 Kč |
| Unit Price without VAT: | 1 990,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 408,89220 Kč |




