
PXM6093TP | |
|---|---|
DigiKey Part Number | 708-PXM6093TP-ND |
Manufacturer | |
Manufacturer Product Number | PXM6093TP |
Description | FRONT PANEL MOUNT CONNECTOR PXM6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | Crimp | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Brass | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,57000 Kč | 1 762,57 Kč |
| 10 | 1 549,23200 Kč | 15 492,32 Kč |
| 25 | 1 471,67440 Kč | 36 791,86 Kč |
| 50 | 1 415,60120 Kč | 70 780,06 Kč |
| 100 | 1 361,65310 Kč | 136 165,31 Kč |
| Unit Price without VAT: | 1 762,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 132,70970 Kč |




