8 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6011/08S/CR/0507/SN

DigiKey Part Number
PXM6011/08S/CR/0507/SN-ND
Manufacturer
Manufacturer Product Number
PXM6011/08S/CR/0507/SN
Description
CONN RCPT HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
8 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
301 046,47033 Kč31 394,11 Kč
Unit Price without VAT:1 046,47033 Kč
Unit Price with VAT:1 266,22910 Kč