PXF6051BAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 4
Unit Price: 2 029,24000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 3 101,00000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 3 180,98520 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 3 077,75040 Kč
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 16.4' (5.0m)
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6051BAA

DigiKey Part Number
708-PXF6051BAA-ND
Manufacturer
Manufacturer Product Number
PXF6051BAA
Description
FBR OPTIC CBL LC-LC DUPLEX 5M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
Bulgin
Length - Overall
16.4' (5.0m)
Series
Type
Multimode, Duplex, OM1
Packaging
Bulk
Bend Radius
30mm
Part Status
Active
Color - Cable
Orange
1st Connector
LC Duplex
Color - Connectors
Aqua
2nd Connector
LC Duplex
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-25°C ~ 70°C
Cable Type
Buffered Fiber
Base Product Number
Features
IP66, IP68, IP69K, Low Smoke
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXF6050BAABulgin4708-PXF6050BAA-ND2 029,24000 KčParametric Equivalent
PXF6052BAABulgin0708-PXF6052BAA-ND3 101,00000 KčParametric Equivalent
PXF6054BAABulgin0708-PXF6054BAA-ND3 180,98520 KčParametric Equivalent
PXF6055BAABulgin0708-PXF6055BAA-ND3 077,75040 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502 984,99760 Kč149 249,88 Kč
Unit Price without VAT:2 984,99760 Kč
Unit Price with VAT:3 611,84710 Kč