Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 16.4' (5.0m)
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6050BAA

DigiKey Part Number
708-PXF6050BAA-ND
Manufacturer
Manufacturer Product Number
PXF6050BAA
Description
FBR OPTIC CBL LC-LC DUPLEX 5M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
Bulgin
Length - Overall
16.4' (5.0m)
Series
Type
Multimode, Duplex, OM1
Packaging
Bulk
Bend Radius
30mm
Part Status
Active
Color - Cable
Orange
1st Connector
LC Duplex
Color - Connectors
Aqua
2nd Connector
LC Duplex
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-25°C ~ 70°C
Cable Type
Buffered Fiber
Base Product Number
Features
IP66, IP68, IP69K, Low Smoke
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 029,24000 Kč2 029,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 029,24000 Kč
Unit Price with VAT:2 455,38040 Kč

Other Suppliers on DigiKey

101In Stock
Ships from WEC