PXD701/061/10/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXD701/061/10/1

PXD701/061/10/1

DigiKey Part Number
708-2675-ND
Manufacturer
Manufacturer Product Number
PXD701/061/10/1
Description
IEC DISTRIBUTION UNIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Desktop
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Desktop
Current - Max
10A
Region Utilized
International
Overload Protection
Fuse Holder
Connector - AC Input
IEC 320-C14
AC Outlets
6
Connector - AC Output
IEC 320-C13 (6)
Voltage - Input
100 ~ 250V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
Without Cord
Approval Agency
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 910,74000 Kč1 910,74 Kč
51 783,42200 Kč8 917,11 Kč
101 731,20200 Kč17 312,02 Kč
251 664,51680 Kč41 612,92 Kč
501 615,78320 Kč80 789,16 Kč
1001 568,47190 Kč156 847,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 910,74000 Kč
Unit Price with VAT:2 311,99540 Kč