Outlet Strip, Power Strip Desktop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Outlet Strip, Power Strip Desktop
Bulgin Power Distribution Units Available at Digi-Key

PXD303/050/01/1

DigiKey Part Number
708-2674-ND
Manufacturer
Manufacturer Product Number
PXD303/050/01/1
Description
POWER STRIP 10A 2M CORD 5OUTLETS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Desktop
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Desktop
Current - Max
10A
Region Utilized
United Kingdom
Overload Protection
Fuse Holder
Connector - AC Input
BS 1363
AC Outlets
5
Connector - AC Output
IEC 320-C13 (5)
Voltage - Input
100 ~ 250V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
6.5' (1.98m)
Approval Agency
-
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 300,33000 Kč2 300,33 Kč
52 146,96200 Kč10 734,81 Kč
102 084,11400 Kč20 841,14 Kč
252 003,83080 Kč50 095,77 Kč
501 945,15820 Kč97 257,91 Kč
1001 888,22000 Kč188 822,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 300,33000 Kč
Unit Price with VAT:2 783,39930 Kč