


PX0897/2M00 | |
|---|---|
DigiKey Part Number | 708-2838-ND |
Manufacturer | |
Manufacturer Product Number | PX0897/2M00 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat6a, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 720,63000 Kč | 1 720,63 Kč |
| 10 | 1 462,51200 Kč | 14 625,12 Kč |
| 25 | 1 371,02000 Kč | 34 275,50 Kč |
| 50 | 1 305,65160 Kč | 65 282,58 Kč |
| 100 | 1 243,42140 Kč | 124 342,14 Kč |
| Unit Price without VAT: | 1 720,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 081,96230 Kč |


