



PX0844/B/0M50/A | |
|---|---|
DigiKey Part Number | 708-2660-ND |
Manufacturer | |
Manufacturer Product Number | PX0844/B/0M50/A |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0844/B/0M50/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,39000 Kč | 1 098,39 Kč |
| 10 | 933,61000 Kč | 9 336,10 Kč |
| 25 | 875,18320 Kč | 21 879,58 Kč |
| 50 | 833,44940 Kč | 41 672,47 Kč |
| 100 | 793,70920 Kč | 79 370,92 Kč |
| 250 | 752,27480 Kč | 188 068,70 Kč |
| Unit Price without VAT: | 1 098,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,05190 Kč |




