PX0844/A/0M50/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX0844/A/0M50/B
Bulgin Circular Power Connectors Available At Digi-Key
Bulgin Circular Data Connectors Available at Digi-Key

PX0844/A/0M50/B

DigiKey Part Number
708-1931-ND
Manufacturer
Manufacturer Product Number
PX0844/A/0M50/B
Description
CBL USB2.0 A PLUG-B PLUG W/COUPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male (Circular Coupling) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
PX0844/A/0M50/B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP68, Panel Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 098,39000 Kč1 098,39 Kč
10933,61000 Kč9 336,10 Kč
25875,18320 Kč21 879,58 Kč
50833,44940 Kč41 672,47 Kč
100793,70920 Kč79 370,92 Kč
250752,27480 Kč188 068,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 098,39000 Kč
Unit Price with VAT:1 329,05190 Kč

Other Suppliers on DigiKey

26In Stock
Ships from WEC