Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PX0575/20/63 | |
|---|---|
DigiKey Part Number | 708-2624-ND |
Manufacturer | |
Manufacturer Product Number | PX0575/20/63 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.40mm x 19.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.079" (2.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0575/10/63 | Bulgin | 200 | 708-1335-ND | 86,93000 Kč | Parametric Equivalent |
| PX0575/15/63 | Bulgin | 362 | 708-1338-ND | 86,93000 Kč | Parametric Equivalent |
| PX0575/30/63 | Bulgin | 134 | 708-2625-ND | 87,77000 Kč | Parametric Equivalent |
| 701W-15/31 | Qualtek | 8 528 | Q258-ND | 23,73000 Kč | Parametric Equivalent |
| 701W-30/34 | Qualtek | 11 903 | Q1028-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 74,64800 Kč | 746,48 Kč |
| 25 | 69,97360 Kč | 1 749,34 Kč |
| 50 | 66,63080 Kč | 3 331,54 Kč |
| 100 | 63,44760 Kč | 6 344,76 Kč |
| 250 | 59,47556 Kč | 14 868,89 Kč |
| 500 | 56,63706 Kč | 28 318,53 Kč |
| 1 000 | 53,93525 Kč | 53 935,25 Kč |
| 2 500 | 50,56201 Kč | 126 405,03 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |













