




PX0575/15/63 | |
|---|---|
DigiKey Part Number | 708-1338-ND |
Manufacturer | |
Manufacturer Product Number | PX0575/15/63 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.40mm x 19.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0575/30/63 | Bulgin | 134 | 708-2625-ND | 87,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 73,89200 Kč | 738,92 Kč |
| 25 | 69,25160 Kč | 1 731,29 Kč |
| 50 | 65,94220 Kč | 3 297,11 Kč |
| 200 | 59,79495 Kč | 11 958,99 Kč |
| 400 | 56,94080 Kč | 22 776,32 Kč |
| 600 | 55,33533 Kč | 33 201,20 Kč |
| 1 000 | 53,37797 Kč | 53 377,97 Kč |
| 2 600 | 49,90102 Kč | 129 742,65 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |








