8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Bulgin 400 series wiring instructions
Bulgin Circular Power Connectors Available At Digi-Key

PX0413/08P

DigiKey Part Number
708-2615-ND
Manufacturer
Manufacturer Product Number
PX0413/08P
Description
CONN RCPT HSNG MALE 8POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PX0413/08P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,28000 Kč296,28 Kč
10251,87100 Kč2 518,71 Kč
25236,09320 Kč5 902,33 Kč
50224,82140 Kč11 241,07 Kč
100214,09140 Kč21 409,14 Kč
250200,69804 Kč50 174,51 Kč
500191,12926 Kč95 564,63 Kč
1 000182,01906 Kč182 019,06 Kč
Manufacturers Standard Package
Unit Price without VAT:296,28000 Kč
Unit Price with VAT:358,49880 Kč