



Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68, Resistor |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,53000 Kč | 183,53 Kč |
| 10 | 155,89500 Kč | 1 558,95 Kč |
| 25 | 146,12200 Kč | 3 653,05 Kč |
| 50 | 139,13960 Kč | 6 956,98 Kč |
| 100 | 132,49920 Kč | 13 249,92 Kč |
| 250 | 124,20620 Kč | 31 051,55 Kč |
| 500 | 118,28196 Kč | 59 140,98 Kč |
| 1 000 | 112,64264 Kč | 112 642,64 Kč |
| Unit Price without VAT: | 183,53000 Kč |
|---|---|
| Unit Price with VAT: | 222,07130 Kč |


