



Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 42,37800 Kč | 423,78 Kč |
| 25 | 39,72560 Kč | 993,14 Kč |
| 50 | 37,82780 Kč | 1 891,39 Kč |
| 100 | 36,01950 Kč | 3 601,95 Kč |
| 250 | 33,76340 Kč | 8 440,85 Kč |
| 500 | 32,15168 Kč | 16 075,84 Kč |
| 1 000 | 30,61713 Kč | 30 617,13 Kč |
| 2 500 | 28,70150 Kč | 71 753,75 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |




