Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
PF0033/20/63
PF0033/20/63
Bulgin IEC Connectors Available at Digi-Key

PF0033/20/63

DigiKey Part Number
708-2588-ND
Manufacturer
Manufacturer Product Number
PF0033/20/63
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PF0033/20/63 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Bulgin
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Fuse Holder, Drawer
Drawer Included, Twin Fused
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.30mm x 31.12mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.079" (2.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CSA
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,47000 Kč224,47 Kč
10190,78800 Kč1 907,88 Kč
25178,84400 Kč4 471,10 Kč
50170,30220 Kč8 515,11 Kč
100162,17180 Kč16 217,18 Kč
250152,02468 Kč38 006,17 Kč
500144,77408 Kč72 387,04 Kč
1 000137,87287 Kč137 872,87 Kč
Manufacturers Standard Package
Unit Price without VAT:224,47000 Kč
Unit Price with VAT:271,60870 Kč