NL589C2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NL589C2G

NL589C2G

DigiKey Part Number
1091-1107-ND
Manufacturer
Manufacturer Product Number
NL589C2G
Description
NEON PNL IND GREEN DIFF 15.90MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Green Diffused 105V ~ 130V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
105V ~ 130V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
15.90mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,26000 Kč172,26 Kč
10131,04200 Kč1 310,42 Kč
100106,96210 Kč10 696,21 Kč
50096,46664 Kč48 233,32 Kč
1 00093,05969 Kč93 059,69 Kč
2 00090,17995 Kč180 359,90 Kč
Manufacturers Standard Package
Unit Price without VAT:172,26000 Kč
Unit Price with VAT:208,43460 Kč