




NL589C2A | |
|---|---|
DigiKey Part Number | 1091-1106-ND |
Manufacturer | |
Manufacturer Product Number | NL589C2A |
Description | NEON PNL IND AMBER DIFF 15.90MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber Diffused 105V ~ 130V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer Bulgin | Voltage 105V ~ 130V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Size 15.90mm Dia |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Amber | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Amber | Base Product Number |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,55000 Kč | 164,55 Kč |
| 10 | 124,73700 Kč | 1 247,37 Kč |
| 100 | 101,44950 Kč | 10 144,95 Kč |
| 500 | 91,29704 Kč | 45 648,52 Kč |
| 1 000 | 88,00124 Kč | 88 001,24 Kč |
| 2 000 | 85,21495 Kč | 170 429,90 Kč |
| Unit Price without VAT: | 164,55000 Kč |
|---|---|
| Unit Price with VAT: | 199,10550 Kč |

