Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MPI005R28LAWH12 | |
|---|---|
DigiKey Part Number | 708-MPI005R28LAWH12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005R28LAWH12 |
Description | SWITCH PB SPCO ILLUM WHT ALUM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI005D28LAWH12 | Bulgin | 0 | 708-MPI005D28LAWH12-ND | 1 097,99000 Kč | Parametric Equivalent |
| MPI005D28LSWH12 | Bulgin | 22 | 708-MPI005D28LSWH12-ND | 1 097,99000 Kč | Parametric Equivalent |
| MPI005O28LSWH12 | Bulgin | 0 | 708-MPI005O28LSWH12-ND | 1 311,54000 Kč | Parametric Equivalent |
| MPI005P28LAWH12 | Bulgin | 0 | 708-MPI005P28LAWH12-ND | 1 311,54000 Kč | Parametric Equivalent |
| MPI005P28LSWH12 | Bulgin | 40 | 708-MPI005P28LSWH12-ND | 1 311,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,99000 Kč | 1 097,99 Kč |
| 10 | 947,15700 Kč | 9 471,57 Kč |
| 25 | 892,84320 Kč | 22 321,08 Kč |
| 50 | 853,76180 Kč | 42 688,09 Kč |
| 100 | 816,31820 Kč | 81 631,82 Kč |
| 250 | 769,21720 Kč | 192 304,30 Kč |
| Unit Price without VAT: | 1 097,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,56790 Kč |







