MPI005P28LAWH12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 097,99000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 22
Unit Price: 1 097,99000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 311,54000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 40
Unit Price: 1 311,54000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 097,99000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 35
Unit Price: 1 097,99000 Kč
Datasheet
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Bulgin Automation Connectors Available At Digi-Key
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI005P28LAWH12

DigiKey Part Number
708-MPI005P28LAWH12-ND
Manufacturer
Manufacturer Product Number
MPI005P28LAWH12
Description
SWITCH PB SPCO ILLUM WHT ALUM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, White
Part Status
Active
Illumination Voltage (Nominal)
12 VAC
Mounting Type
Panel Mount, Front
Termination Style
Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 19.20mm Dia
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPI005D28LAWH12Bulgin0708-MPI005D28LAWH12-ND1 097,99000 KčParametric Equivalent
MPI005D28LSWH12Bulgin22708-MPI005D28LSWH12-ND1 097,99000 KčParametric Equivalent
MPI005O28LSWH12Bulgin0708-MPI005O28LSWH12-ND1 311,54000 KčParametric Equivalent
MPI005P28LSWH12Bulgin40708-MPI005P28LSWH12-ND1 311,54000 KčParametric Equivalent
MPI005R28LAWH12Bulgin0708-MPI005R28LAWH12-ND1 097,99000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 311,54000 Kč1 311,54 Kč
101 131,22500 Kč11 312,25 Kč
251 066,33720 Kč26 658,43 Kč
501 019,63340 Kč50 981,67 Kč
100974,88460 Kč97 488,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 311,54000 Kč
Unit Price with VAT:1 586,96340 Kč