MPI005P28LSRD12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 39
Unit Price: 1 090,53000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 090,53000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 302,63000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 302,63000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 39
Unit Price: 1 090,53000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 14
Unit Price: 1 090,53000 Kč
Datasheet
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Bulgin Automation Connectors Available At Digi-Key
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI005P28LSRD12

DigiKey Part Number
708-MPI005P28LSRD12-ND
Manufacturer
Manufacturer Product Number
MPI005P28LSRD12
Description
SWITCH PB SPCO ILLUM RED SS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VAC
Mounting Type
Panel Mount, Front
Termination Style
Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 19.20mm Dia
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPI005D28LARD12Bulgin39708-MPI005D28LARD12-ND1 090,53000 KčParametric Equivalent
MPI005D28LSRD12Bulgin0708-MPI005D28LSRD12-ND1 090,53000 KčParametric Equivalent
MPI005O28LSRD12Bulgin0708-MPI005O28LSRD12-ND1 302,63000 KčParametric Equivalent
MPI005P28LARD12Bulgin0708-MPI005P28LARD12-ND1 302,63000 KčParametric Equivalent
MPI005R28LARD12Bulgin39708-MPI005R28LARD12-ND1 090,53000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 302,63000 Kč1 302,63 Kč
101 123,54800 Kč11 235,48 Kč
251 059,10080 Kč26 477,52 Kč
501 012,71380 Kč50 635,69 Kč
100968,26870 Kč96 826,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 302,63000 Kč
Unit Price with VAT:1 576,18230 Kč