Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MPI005P28LARD12 | |
|---|---|
DigiKey Part Number | 708-MPI005P28LARD12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005P28LARD12 |
Description | SWITCH PB SPCO ILLUM RED ALUM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI005D28LARD12 | Bulgin | 39 | 708-MPI005D28LARD12-ND | 1 090,53000 Kč | Parametric Equivalent |
| MPI005D28LSRD12 | Bulgin | 0 | 708-MPI005D28LSRD12-ND | 1 090,53000 Kč | Parametric Equivalent |
| MPI005O28LSRD12 | Bulgin | 0 | 708-MPI005O28LSRD12-ND | 1 302,63000 Kč | Parametric Equivalent |
| MPI005P28LSRD12 | Bulgin | 0 | 708-MPI005P28LSRD12-ND | 1 302,63000 Kč | Parametric Equivalent |
| MPI005R28LARD12 | Bulgin | 39 | 708-MPI005R28LARD12-ND | 1 090,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,63000 Kč | 1 302,63 Kč |
| 10 | 1 123,54800 Kč | 11 235,48 Kč |
| 25 | 1 059,10080 Kč | 26 477,52 Kč |
| 50 | 1 012,71380 Kč | 50 635,69 Kč |
| 100 | 968,26870 Kč | 96 826,87 Kč |
| Unit Price without VAT: | 1 302,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 576,18230 Kč |







