

MPI005P28LAAM12 | |
---|---|
DigiKey Part Number | 708-MPI005P28LAAM12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005P28LAAM12 |
Description | SWITCH PB SPCO ILLUM AMB ALUM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 12 VAC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 235,43000 Kč | 1 235,43 Kč |
10 | 1 065,64200 Kč | 10 656,42 Kč |
25 | 1 004,52240 Kč | 25 113,06 Kč |
50 | 960,52960 Kč | 48 026,48 Kč |
100 | 918,38010 Kč | 91 838,01 Kč |
Unit Price without VAT: | 1 235,43000 Kč |
---|---|
Unit Price with VAT: | 1 494,87030 Kč |