



MPI005R28LSAM12 | |
|---|---|
DigiKey Part Number | 708-MPI005R28LSAM12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005R28LSAM12 |
Description | SWITCH PB SPCO ILLUM AMB SS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 12 VAC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 087,07000 Kč | 1 087,07 Kč |
| 10 | 937,77100 Kč | 9 377,71 Kč |
| 25 | 884,00760 Kč | 22 100,19 Kč |
| 50 | 845,31220 Kč | 42 265,61 Kč |
| 100 | 808,23610 Kč | 80 823,61 Kč |
| 250 | 761,60248 Kč | 190 400,62 Kč |
| Unit Price without VAT: | 1 087,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,35470 Kč |

