MPI005OTELSAM12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 194,38000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 28
Unit Price: 1 194,38000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 301,73000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 301,73000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 194,38000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 29
Unit Price: 1 194,38000 Kč
Datasheet
MPI005OTELSAM12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPI005OTELSAM12
Bulgin Automation Connectors Available At Digi-Key
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI005OTELSAM12

DigiKey Part Number
708-MPI005OTELSAM12-ND
Manufacturer
Manufacturer Product Number
MPI005OTELSAM12
Description
SWITCH PB SPCO ILLUM AMB SS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
12 VAC
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 301,73000 Kč1 301,73 Kč
101 122,80700 Kč11 228,07 Kč
251 058,39400 Kč26 459,85 Kč
501 012,04200 Kč50 602,10 Kč
100967,62850 Kč96 762,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 301,73000 Kč
Unit Price with VAT:1 575,09330 Kč